-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, 1.50 X 1.50 MM, GREEN, QFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1398-1-ND
|
DigiKey | IC AMP 802.11A/N 4.9-5.9GHZ 6QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104025 In Stock |
|
$0.4238 / $0.8400 | Buy Now |
DISTI #
873-SKY65404-31
|
Mouser Electronics | RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d RoHS: Compliant | 1977 |
|
$0.4360 / $1.1600 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 4900MHZ MIN, 5900MHZ MAX, 1 FUNC | 2334 |
|
$0.3597 / $0.9810 | Buy Now |
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 4900MHZ MIN, 5900MHZ MAX, 1 FUNC | 316 |
|
$0.5180 / $1.2950 | Buy Now |
|
LCSC | 2.8V5V QFN-6-EP(1.5x1.5) Low Noise Amplifiers (LNA) - RF ROHS | 217 |
|
$0.3084 / $0.5788 | Buy Now |
|
Sense Electronic Company Limited | QFN | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65404-31
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65404-31
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, 1.50 X 1.50 MM, GREEN, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES |