SKY65111-348LF
vs
SKY65126-21
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, ULTRA SMALL PACKAGE-16
|
6 X 6 MM, LEAD FREE, MCM, 20 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
Skyworks
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
39.5 dB
|
30 dB
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Frequency-Max |
1100 MHz
|
900 MHz
|
Operating Frequency-Min |
600 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC20,.25SQ,40
|
Power Supplies |
3.5 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max |
8
|
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare SKY65111-348LF with alternatives
Compare SKY65126-21 with alternatives