SKY65126-21 vs SKY65105-21 feature comparison

SKY65126-21 Skyworks Solutions Inc

Buy Now Datasheet

SKY65105-21 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description 6 X 6 MM, LEAD FREE, MCM, 20 PIN 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12
Reach Compliance Code unknown unknown
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 30 dB 23 dB
Input Power-Max (CW)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 20 12
Operating Frequency-Max 900 MHz 2200 MHz
Operating Frequency-Min 800 MHz 1700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC20,.25SQ,40 LCC12,.32SQ,75/64
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER NARROW BAND MEDIUM POWER
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1

Compare SKY65126-21 with alternatives

Compare SKY65105-21 with alternatives