SKT130/06CUNF vs 15104GOA feature comparison

SKT130/06CUNF SEMIKRON

Buy Now Datasheet

15104GOA Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-H3 POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 120 µs 100 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 200 V/us
DC Gate Trigger Current-Max 200 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 250 mA 200 mA
JEDEC-95 Code TO-209 TO-209AB
JESD-30 Code O-MUPM-H3 O-MUPM-H3
JESD-609 Code e2 e0
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 3500 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 130000 A
Operating Temperature-Max 130 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 220 A 235 A
Repetitive Peak Off-state Leakage Current-Max 50000 µA 15000 µA
Repetitive Peak Off-state Voltage 600 V 400 V
Repetitive Peak Reverse Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish TIN SILVER TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 4
Part Package Code TO-93
Pin Count 3

Compare SKT130/06CUNF with alternatives

Compare 15104GOA with alternatives