SKQGADE010
vs
TL6700F260QG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALPS ELECTRIC CO LTD
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
32 Weeks
|
|
Actuator Angle |
|
|
Actuator Length |
0.012 inch
|
|
Actuator Type |
SHARP STEM
|
|
Additional Feature |
ROHS COMPL. W/EMBOSSED TAPING
|
|
Body Breadth |
5.2 mm
|
6.2 mm
|
Body Height |
1.2 mm
|
|
Body Length or Diameter |
5.2 mm
|
6.9 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
0.05A@12VDC
|
Contact Function |
OFF-ON-(OFF)
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.55 N
|
3.04 N
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TR, 15 INCH
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
SILLICONE RUBBER
|
Actuator Travel |
|
0.35 mm
|
Center Contact Material |
|
SILVER
|
End Contact Material |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
Insulator Material |
|
NYLON
|
Sealing |
|
WATER PROOF
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare SKQGADE010 with alternatives
Compare TL6700F260QG with alternatives