TL6700F260QG vs 1-1437565-0 feature comparison

TL6700F260QG E-Switch Inc

Buy Now Datasheet

1-1437565-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Material SILLICONE RUBBER
Actuator Travel 0.35 mm
Body Breadth 6.2 mm 5.99 mm
Body Length or Diameter 6.9 mm 5.99 mm
Center Contact Material SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 1.57 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Sealing WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer TE Connectivity
Actuator Type ROUND/EXTENDED TYPE
Body Height 13 mm
JESD-609 Code e4
Packing Method BULK
Terminal Finish Silver (Ag)

Compare TL6700F260QG with alternatives

Compare 1-1437565-0 with alternatives