SKN60F15 vs D60N16C feature comparison

SKN60F15 SEMIKRON

Buy Now Datasheet

D60N16C Eupec Gmbh & Co Kg

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL EUPEC GMBH & CO KG
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
Manufacturer Package Code CASE E10
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS TYPICAL
Application FAST SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 1.7 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3/e4
Non-rep Pk Forward Current-Max 1200 A 1200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 75 A 76 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1500 V 1600 V
Reverse Current-Max 400 µA
Reverse Recovery Time-Max 2.1 µs
Surface Mount NO NO
Terminal Finish TIN/SILVER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare SKN60F15 with alternatives

Compare D60N16C with alternatives