Part Details for D60N16C by Eupec Gmbh & Co Kg
Overview of D60N16C by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D60N16C
D60N16C CAD Models
D60N16C Part Data Attributes:
|
D60N16C
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
D60N16C
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Phase, 1 Element, 76A, 1600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 76 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for D60N16C
This table gives cross-reference parts and alternative options found for D60N16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D60N16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN60F17 | Rectifier Diode, 1 Phase, 1 Element, 75A, 1700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | SEMIKRON | D60N16C vs SKN60F17 |
D60N16A | Rectifier Diode, 1 Phase, 1 Element, 76A, 1600V V(RRM), Silicon, | Eupec Gmbh & Co Kg | D60N16C vs D60N16A |
SKN60F15 | Rectifier Diode, 1 Phase, 1 Element, 75A, 1500V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | SEMIKRON | D60N16C vs SKN60F15 |