SK83 vs PDS1040CTL-7 feature comparison

SK83 Micro Commercial Components

Buy Now Datasheet

PDS1040CTL-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Part Package Code DO-214AB
Package Description SMCJ, 2 PIN GREEN, PLASTIC, POWERDI5, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.6 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-F3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 200 A 110 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 5 1
Pbfree Code Yes
Manufacturer Package Code POWERDI5
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS
Case Connection CATHODE
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101
Reverse Current-Max 25 µA

Compare SK83 with alternatives

Compare PDS1040CTL-7 with alternatives