SK83
vs
MBRD640CT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AB
DIP
Package Description
SMCJ, 2 PIN
SIMILAR TO TO-250AA, DPAK-3
Pin Count
2
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PSSO-G2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
200 A
75 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
8 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
5
6
Pbfree Code
No
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
CATHODE
Operating Temperature-Min
-65 °C
Compare SK83 with alternatives
Compare MBRD640CT with alternatives