SK3R3K063ST
vs
SK3R3K063A4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
36190 mΩ
36190 mΩ
JESD-609 Code
e3
e3
Length
11 mm
11 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack; Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
40 mA
40 mA
Series
SK
SK
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
2 mm
Base Number Matches
1
1
Compare SK3R3K063ST with alternatives
Compare SK3R3K063A4 with alternatives