SK3R3K063ST
vs
NNR3R3K63V5X11F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
36190 mΩ
JESD-609 Code
e3
e3
Length
11 mm
11 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
40 mA
28 mA
Series
SK
NNR
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
2 mm
Base Number Matches
1
1
Leakage Current
0.006237 mA
Manufacturer Series
NNR
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Compare SK3R3K063ST with alternatives
Compare NNR3R3K63V5X11F with alternatives