SK33 vs SK33A feature comparison

SK33 DC Components Co Ltd

Buy Now Datasheet

SK33A Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DC COMPONENTS CO LTD SURGE COMPONENTS INC
Package Description SMC, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.5 V
JEDEC-95 Code DO-214AB DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2000 µA 200 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 40

Compare SK33 with alternatives

Compare SK33A with alternatives