Part Details for SK33 by DC Components Co Ltd
Overview of SK33 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK336 | Coilcraft Inc | Super Kit, 1008LS chip inductors, RoHS | |
SK339 | Coilcraft Inc | Super Kit, 0603HC chip inductors, RoHS | |
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Part Details for SK33
SK33 CAD Models
SK33 Part Data Attributes
|
SK33
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK33
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK33
This table gives cross-reference parts and alternative options found for SK33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL33HR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SK33 vs SSL33HR6G |
FM330AV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SK33 vs FM330AV-W |
SS33HV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SK33 vs SS33HV6G |
FM5821AV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SK33 vs FM5821AV-T |
SR33-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SK33 vs SR33-T3 |
SK33 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | SK33 vs SK33 |
SX33T&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | SK33 vs SX33T&R |
FM320AV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SK33 vs FM320AV-T |
SK33AE | Surge Components Inc | Check for Price | Rectifier Diode, | SK33 vs SK33AE |
PS33 | Surge Components Inc | Check for Price | Rectifier Diode, | SK33 vs PS33 |