SK3-1E106K-RCA
vs
T493C106K025BC6111
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ELNA CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2413
|
, 2413
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
If Necessary, Drawings Can Be Provided
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.5 mm
|
2.5 mm
|
Length |
6 mm
|
6 mm
|
Manufacturer Series |
SK3
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
SK3
|
|
Size Code |
2413
|
2413
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ
|
ESR |
|
1500 mΩ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.0025 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
TR, Embossed Plastic, 7 Inch
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare SK3-1E106K-RCA with alternatives
Compare T493C106K025BC6111 with alternatives