SK3-1E106K-RCA vs T489C106K025AHE8007280 feature comparison

SK3-1E106K-RCA ELNA America Inc

Buy Now Datasheet

T489C106K025AHE8007280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELNA CO LTD KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
Length 6 mm 6 mm
Manufacturer Series SK3
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series SK3
Size Code 2413 2312
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 800 mΩ
Leakage Current 0.0019 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Ripple Current 148.4 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare SK3-1E106K-RCA with alternatives

Compare T489C106K025AHE8007280 with alternatives