SK250M1R00A7F30611 vs B43821F2105M007 feature comparison

SK250M1R00A7F30611 YAGEO Corporation

Buy Now Datasheet

B43821F2105M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.01 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 10.2 mA 22 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
ESR 186000 mΩ
Series B43821
Terminal Pitch 2.5 mm

Compare SK250M1R00A7F30611 with alternatives

Compare B43821F2105M007 with alternatives