B43821F2105M007 vs SEK010M250E2 feature comparison

B43821F2105M007 TDK Corporation

Buy Now Datasheet

SEK010M250E2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
TDK CORP CORNELL DUBILIER ELECTRONICS INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM ALUMINUM (WET)
186000 mΩ 199040 mΩ
11 mm 11 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Ammo Pack
POLARIZED POLARIZED
20% 20%
250 V 250 V
22 mA 17 mA
B43821
2.5 mm
2 1
e3
THROUGH HOLE MOUNT
NO
Tin (Sn)
WIRE

Compare B43821F2105M007 with alternatives

Compare SEK010M250E2 with alternatives