SK14-13 vs RB160M-40 feature comparison

SK14-13 Diodes Incorporated

Buy Now Datasheet

RB160M-40 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer DIODES INC ROHM CO LTD
Package Description PLASTIC, SMB, 2 PIN PMDU, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Forward Voltage-Max (VF) 0.51 V
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare SK14-13 with alternatives

Compare RB160M-40 with alternatives