SK14-13 vs MBRS140TR feature comparison

SK14-13 Diodes Incorporated

Buy Now Datasheet

MBRS140TR International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, SMB, 2 PIN SIMILAR TO DO-214AA, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 5
Part Package Code DO-214AA
Forward Voltage-Max (VF) 0.77 V
JEDEC-95 Code DO-214AA
Non-rep Pk Forward Current-Max 380 A
Operating Temperature-Max 150 °C

Compare SK14-13 with alternatives

Compare MBRS140TR with alternatives