SK100EL07DT vs MC100EL07D feature comparison

SK100EL07DT Semtech Corporation

Buy Now Datasheet

MC100EL07D onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VEE = -5.5V TO -4.2V, VCC = 0V NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Power Supply Current-Max (ICC) 20 mA 20 mA
Prop. Delay@Nom-Sup 0.395 ns 0.435 ns
Propagation Delay (tpd) 0.375 ns 0.395 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 8
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e0
Output Characteristics OPEN-EMITTER
Packing Method RAIL
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD

Compare SK100EL07DT with alternatives

Compare MC100EL07D with alternatives