SK100EL07D vs SY100EL07ZC feature comparison

SK100EL07D Semtech Corporation

Buy Now Datasheet

SY100EL07ZC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICREL INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VEE = -5.5V TO -4.2V, VCC = 0V
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.93 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power Supply Current-Max (ICC) 20 mA 20 mA
Prop. Delay@Nom-Sup 0.395 ns 0.415 ns
Propagation Delay (tpd) 0.375 ns 0.395 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.94 mm
Base Number Matches 1 3
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Characteristics OPEN-EMITTER
Terminal Finish Tin/Lead (Sn85Pb15)

Compare SK100EL07D with alternatives

Compare SY100EL07ZC with alternatives