SK010M0033Y2I
vs
UVP1A330MDA1CV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.0199 mA
0.0099 mA
Manufacturer Series
SK
VP
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
80 mA
64 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.24
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.22.00
JESD-609 Code
e0
Packing Method
BULK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SK010M0033Y2I with alternatives
Compare UVP1A330MDA1CV with alternatives