Part Details for SK010M0033Y2I by YAGEO Corporation
Overview of SK010M0033Y2I by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M0033Y2I
SK010M0033Y2I CAD Models
SK010M0033Y2I Part Data Attributes
|
SK010M0033Y2I
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0033Y2I
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0199 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M0033Y2I
This table gives cross-reference parts and alternative options found for SK010M0033Y2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0033Y2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SK1AAB336MMS04007 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | SK010M0033Y2I vs 1SK1AAB336MMS04007 |
UVP1A330MDA1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | SK010M0033Y2I vs UVP1A330MDA1CV |
SR1A330MDA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MML RADIAL LEADED | SK010M0033Y2I vs SR1A330MDA |
ESMG100EFM330ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SK010M0033Y2I vs ESMG100EFM330ME11D |
UFX1A330MDJ1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | SK010M0033Y2I vs UFX1A330MDJ1TD |
URL1A330MDR1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED | SK010M0033Y2I vs URL1A330MDR1CC |
10NW733MKC6.3X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | SK010M0033Y2I vs 10NW733MKC6.3X7 |
NRES33010V4X7F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED | SK010M0033Y2I vs NRES33010V4X7F |
RFS-10V330MF3#5N | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | SK010M0033Y2I vs RFS-10V330MF3#5N |
10TWL33MKC5X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SK010M0033Y2I vs 10TWL33MKC5X7 |