SJ-3524-SMT
vs
SJ-3524-SMT-PI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI DEVICES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE
|
Audio Type |
STEREO
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.197 inch
|
|
Body Depth |
0.571 inch
|
|
Body Length |
0.236 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Configuration |
1X1 VERTICAL
|
1X1 VERTICAL
|
Connector Type |
3.5mm Audio
|
3.5mm Audio
|
Contact Finish Mating |
SILVER
|
SILVER
|
Contact Finish Termination |
Silver (Ag)
|
Silver (Ag)
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
5000 Cycles
|
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
50000000 Ω
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Poles |
3
|
3
|
Number of Ports |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Base Number Matches |
4
|
1
|
|
|
|
Compare SJ-3524-SMT with alternatives
Compare SJ-3524-SMT-PI with alternatives