SJ-3524-SMT-PI vs SJ-3523-SMT-TR-GR feature comparison

SJ-3524-SMT-PI Same Sky

Buy Now Datasheet

SJ-3523-SMT-TR-GR Same Sky

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI DEVICES CUI DEVICES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature LOW PROFILE
Body/Shell Style JACK
Configuration 1X1 VERTICAL
Connector Type 3.5mm Audio 3.5mm Audio
Contact Finish Mating SILVER NOT APPLICABLE
Contact Finish Termination Silver (Ag)
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mounting Type BOARD
Number of Poles 3
Number of Ports 1
Option GENERAL PURPOSE
Termination Type SURFACE MOUNT
Base Number Matches 2 1

Compare SJ-3524-SMT-PI with alternatives

Compare SJ-3523-SMT-TR-GR with alternatives