SIT9501AI-02A1-2510-156.250000
vs
SIT9375AI-02A1-2510-156.250000E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max
0.33 ns
0.33 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
SOLCC6,.08,35
SOLCC6,.08,35
Physical Dimension
2.5mm x 2.0mm x 0.9mm
2.5mm x 2.0mm x 0.9mm
Rise Time-Max
0.33 ns
0.33 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Terminal Finish
Tin (Sn)
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SOLCC6,.08,35
Factory Lead Time
16 Weeks
Compare SIT9501AI-02A1-2510-156.250000 with alternatives
Compare SIT9375AI-02A1-2510-156.250000E with alternatives