SIT9375AI-02A1-2510-156.250000E vs SIT9501AE-02A1-2510-156.250000 feature comparison

SIT9375AI-02A1-2510-156.250000E SiTime Corporation

Buy Now Datasheet

SIT9501AE-02A1-2510-156.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.08,35
Reach Compliance Code unknown compliant
Factory Lead Time 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.33 ns 0.33 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.08,35 SOLCC6,.08,35
Physical Dimension 2.5mm x 2.0mm x 0.9mm 2.5mm x 2.0mm x 0.9mm
Rise Time-Max 0.33 ns 0.33 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 1
Samacsys Manufacturer SiTime
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SIT9375AI-02A1-2510-156.250000E with alternatives

Compare SIT9501AE-02A1-2510-156.250000 with alternatives