SIT9386AE-1E3-33E156.250000X
vs
VF900990-156.25MHZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
CTS CORP
|
Package Description |
QFN, 6 PIN
|
SMD, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
|
ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
14.477mm x 9.651mm x 6.73mm
|
Supply Voltage-Max |
3.63 V
|
3.45 V
|
Supply Voltage-Min |
2.97 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Fall Time-Max |
|
0.5 ns
|
Number of Terminals |
|
6
|
Package Equivalence Code |
|
DILCC6,.38
|
Rise Time-Max |
|
0.5 ns
|
Supply Current-Max |
|
60 mA
|
|
|
|
Compare SIT9386AE-1E3-33E156.250000X with alternatives
Compare VF900990-156.25MHZ with alternatives