SIT9366AI-2B1-33N100.000000 vs 530BB100M000BGR feature comparison

SIT9366AI-2B1-33N100.000000 SiTime Corporation

Buy Now Datasheet

530BB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.47 ns 0.35 ns
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SILICON LABORATORIES INC

Compare SIT9366AI-2B1-33N100.000000 with alternatives

Compare 530BB100M000BGR with alternatives