530BB100M000BGR vs SIT9365AC-2E1-33N100.000000Y feature comparison

530BB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

SIT9365AC-2E1-33N100.000000Y SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SITIME CORP
Reach Compliance Code unknown compliant
Fall Time-Max 0.35 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.35 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Output Load 100 OHM
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F
Supply Current-Max 79 mA

Compare 530BB100M000BGR with alternatives

Compare SIT9365AC-2E1-33N100.000000Y with alternatives