SIT9365AI-2E1-25N50.000000
vs
SIT9365AC-2E1-25N50.000000T
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
12 Weeks
|
Fall Time-Max |
|
0.47 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
50 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVDS
|
Output Load |
|
100 OHM
|
Package Equivalence Code |
|
DILCC6,.2
|
Physical Dimension |
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
|
0.47 ns
|
Screening Level |
|
MIL-STD-883F
|
Supply Current-Max |
|
79 mA
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
|
1
|
|
|
|
Compare SIT9365AC-2E1-25N50.000000T with alternatives