SIT9365AC-2E1-25N50.000000T SiTime CorporationBuy Now Datasheet |
530FB50M0000BG Silicon Laboratories IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | SILICON LABORATORIES INC |
Reach Compliance Code | compliant | unknown |
Factory Lead Time | 12 Weeks | |
Fall Time-Max | 0.47 ns | 0.35 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 50 MHz | 50 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVDS | LVDS |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | 177.8mm x 127.0mm x 41.91mm |
Rise Time-Max | 0.47 ns | 0.35 ns |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | Nickel/Gold (Ni/Au) |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |