SIT9365AI-1B1-25E75.000000X vs SIT9120AC-1B1-25E75.000000G feature comparison

SIT9365AI-1B1-25E75.000000X SiTime Corporation

Buy Now Datasheet

SIT9120AC-1B1-25E75.000000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-6
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.29 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Output Load 50 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Supply Current-Max 69 mA

Compare SIT9365AI-1B1-25E75.000000X with alternatives

Compare SIT9120AC-1B1-25E75.000000G with alternatives