SIT9365AI-1B1-25E75.000000X SiTime CorporationBuy Now Datasheet |
MO9120DD6-B0G-25E0-0075000000D KDS Daishinku CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | DAISHINKU CORP |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | unknown |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT |
Fall Time-Max | 0.29 ns | 0.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 75 MHz | 75 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVPECL | LVPECL |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 0.29 ns | 0.5 ns |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Base Number Matches | 1 | 1 |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Screening Level | MIL-STD-883F | |