SIT9365AI-1B1-25E74.175824X vs SIT9120AI-1B1-25E74.175824D feature comparison

SIT9365AI-1B1-25E74.175824X SiTime Corporation

Buy Now Datasheet

SIT9120AI-1B1-25E74.175824D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-6 SOLCC6,.1,45
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
kg CO2e/kg 3.96
Average Weight (mg) 11.15
CO2e (mg) 44.154
Total Weight 19.159001
Category CO2 Kg 3.96
CO2 75.86964396
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 74.175824 MHz 74.175824 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.29 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Output Load 50 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Supply Current-Max 69 mA

Compare SIT9365AI-1B1-25E74.175824X with alternatives

Compare SIT9120AI-1B1-25E74.175824D with alternatives