SIT9365AI-1B1-25E74.175824X vs MO9120ID6-B0G-25E0-0074175824D feature comparison

SIT9365AI-1B1-25E74.175824X SiTime Corporation

Buy Now Datasheet

MO9120ID6-B0G-25E0-0074175824D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description QFN-6
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 74.175824 MHz 74.175824 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.29 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Output Load 50 OHM
Package Equivalence Code SOLCC6,.1,43
Screening Level MIL-STD-883F

Compare SIT9365AI-1B1-25E74.175824X with alternatives

Compare MO9120ID6-B0G-25E0-0074175824D with alternatives