SIT9365AC-4B1-33E100.000000Y vs SIT9386AE-4B1-33E100.000000T feature comparison

SIT9365AC-4B1-33E100.000000Y SiTime Corporation

Buy Now Datasheet

SIT9386AE-4B1-33E100.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.465 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 0.465 ns 0.495 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description PQFD-6
Samacsys Manufacturer SiTime
Package Equivalence Code SOLCC6,.1,43
Screening Level AEC-Q100
Supply Current-Max 92 mA

Compare SIT9365AC-4B1-33E100.000000Y with alternatives

Compare SIT9386AE-4B1-33E100.000000T with alternatives