SIT9365AC-2E1-33N125.000000T
vs
530BB125M000BGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
SILICON LABORATORIES INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Fall Time-Max
0.47 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
0.47 ns
0.35 ns
Screening Level
MIL-STD-883F
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Compare SIT9365AC-2E1-33N125.000000T with alternatives
Compare 530BB125M000BGR with alternatives