530BB125M000BGR
vs
530BB125M000DGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
compliant
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
GOLD OVER NICKEL
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Additional Feature
TAPE AND REEL
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
98 mA
Compare 530BB125M000BGR with alternatives
Compare 530BB125M000DGR with alternatives