SIT9365AC-2C1-25E100.000000 vs EMDS12F2H-100.000M feature comparison

SIT9365AC-2C1-25E100.000000 SiTime Corporation

Buy Now Datasheet

EMDS12F2H-100.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Package Description PQFV-6
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.47 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.12
Physical Dimension 5mm x 3.2mm x 0.9mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.47 ns 0.325 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare SIT9365AC-2C1-25E100.000000 with alternatives

Compare EMDS12F2H-100.000M with alternatives