SIT9121AI-2D1-33S148.500000
vs
MO9120DA6-D0G-33S0-0148500000Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.7 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
148.5 MHz
|
148.5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
0.7 ns
|
0.6 ns
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
DAISHINKU CORP
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare SIT9121AI-2D1-33S148.500000 with alternatives
Compare MO9120DA6-D0G-33S0-0148500000Y with alternatives