MO9120DA6-D0G-33S0-0148500000Y
vs
SIT9120AI-2D1-33S148.500000X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
148.5 MHz
148.5 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.6 ns
0.6 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
DILCC6,.2
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Package Body Material
PLASTIC
Supply Current-Max
55 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MO9120DA6-D0G-33S0-0148500000Y with alternatives
Compare SIT9120AI-2D1-33S148.500000X with alternatives