SIT9121AI-2C3-25E125.000000
vs
SIT9366AI-2C3-25E125.000000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC6,.12
SOLCC6,.12
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.12
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.9mm
Rise Time-Max
0.7 ns
0.47 ns
Supply Current-Max
69 mA
79 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Screening Level
MIL-STD-883F
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SIT9121AI-2C3-25E125.000000 with alternatives
Compare SIT9366AI-2C3-25E125.000000 with alternatives