SIT9366AI-2C3-25E125.000000 vs MO9120IB6-D0K-25E0-0125000000X feature comparison

SIT9366AI-2C3-25E125.000000 SiTime Corporation

Buy Now Datasheet

MO9120IB6-D0K-25E0-0125000000X KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description SOLCC6,.12
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.12 SOLCC6,.12
Physical Dimension 5mm x 3.2mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.47 ns 0.6 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare SIT9366AI-2C3-25E125.000000 with alternatives

Compare MO9120IB6-D0K-25E0-0125000000X with alternatives