SIT9121AI-1C1-33E125.000000 vs VCC6-QCG-125M000 feature comparison

SIT9121AI-1C1-33E125.000000 SiTime Corporation

Buy Now Datasheet

VCC6-QCG-125M000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP VECTRON INTERNATIONAL
Package Description SOLCC6,.12 DILCC6,.2
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TAPE AND REEL
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code SOLCC6,.12 DILCC6,.2
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.49mm x 5.08mm x 2.16mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Current-Max 69 mA 98 mA
Supply Voltage-Max 3.63 V 3.45 V
Supply Voltage-Min 2.97 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 5
Pbfree Code Yes
Operating Frequency-Max 270 MHz
Operating Frequency-Min 10 MHz
Qualification Status Not Qualified

Compare SIT9121AI-1C1-33E125.000000 with alternatives

Compare VCC6-QCG-125M000 with alternatives