VCC6-QCG-125M000
vs
VCC6-QAG-125M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Package Description
DILCC6,.2
DILCC6,.2
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
270 MHz
270 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.49mm x 5.08mm x 2.16mm
7.49mm x 5.08mm x 2.16mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.6 ns
0.6 ns
Supply Current-Max
98 mA
98 mA
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare VCC6-QCG-125M000 with alternatives
Compare VCC6-QAG-125M000 with alternatives