SIT9121AC-2D3-25E200.000000 vs VC-806-HDE-KAAN-200M000000 feature comparison

SiT9121AC-2D3-25E200.000000 SiTime Corporation

Buy Now Datasheet

VC-806-HDE-KAAN-200M000000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 4 2
Rohs Code Yes
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.3mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns
Supply Current-Max 60 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Compare VC-806-HDE-KAAN-200M000000 with alternatives