SIT9120AI-2D3-25E200.000000E
vs
WX7032E0212.500000
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SITIME CORP
|
PERICOM SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
0.6 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
200 MHz
|
212.5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7.0mm x 5.0mm x 2.0mm
|
Rise Time-Max |
0.6 ns
|
0.5 ns
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Output Load |
|
100 OHM
|
|
|
|
Compare SIT9120AI-2D3-25E200.000000E with alternatives