SIT9120AI-2D2-25E212.500000X vs SIT9365AI-2E2-25E212.500000T feature comparison

SIT9120AI-2D2-25E212.500000X SiTime Corporation

Buy Now Datasheet

SIT9365AI-2E2-25E212.500000T SiTime Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
compliant compliant
12 Weeks 12 Weeks
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
0.6 ns 0.47 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
212.5 MHz 212.5 MHz
85 °C 85 °C
-40 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
PLASTIC
DILCC6,.2 DILCC6,.2
7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
0.6 ns 0.47 ns
55 mA 79 mA
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1
MIL-STD-883F

Compare SIT9120AI-2D2-25E212.500000X with alternatives

Compare SIT9365AI-2E2-25E212.500000T with alternatives